New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Open Frame Motors
                      Print Page

                      OAM97AN-11-1WB

                      Open Frame AC Motor, 110V AC to 130 V AC, 115V, 60 W, 250 mm, Ball Bearing, 1500 rpm

                      ORION FANS OAM97AN-11-1WB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerORION FANS
                      Manufacturer Part NoOAM97AN-11-1WB
                      Newark Part No.47AK2715
                      Product RangeOAM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      98 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$37.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $37.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerORION FANS
                      Manufacturer Part NoOAM97AN-11-1WB
                      Newark Part No.47AK2715
                      Product RangeOAM Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC115V
                      Voltage Range110V AC to 130 V AC
                      Fan Frame TypeRectangular with Rounded Ends
                      Rated Input Power60W
                      Fan Frame Size-
                      External Depth94mm
                      Maximum Impeller Size250mm
                      Bearing TypeBall Bearing
                      Rated Speed1500rpm
                      Air Flow - CFM-
                      Noise Rating-
                      Current Rating700mA
                      Power Rating60W
                      Output Power16W
                      Power Connection Type3 Lead Wires
                      Housing MaterialDie Cast Aluminium
                      Operating Temperature Min-30°C
                      IP RatingIP42
                      Air Flow - m3/min-
                      Operating Temperature Max60°C
                      Product RangeOAM Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Nominal Rated Voltage AC

                      115V

                      Fan Frame Type

                      Rectangular with Rounded Ends

                      Fan Frame Size

                      -

                      Maximum Impeller Size

                      250mm

                      Rated Speed

                      1500rpm

                      Noise Rating

                      -

                      Power Rating

                      60W

                      Power Connection Type

                      3 Lead Wires

                      Operating Temperature Min

                      -30°C

                      Air Flow - m3/min

                      -

                      Product Range

                      OAM Series

                      Voltage Range

                      110V AC to 130 V AC

                      Rated Input Power

                      60W

                      External Depth

                      94mm

                      Bearing Type

                      Ball Bearing

                      Air Flow - CFM

                      -

                      Current Rating

                      700mA

                      Output Power

                      16W

                      Housing Material

                      Die Cast Aluminium

                      IP Rating

                      IP42

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.