Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008852Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AK3603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.330 |
| 25+ | $43.930 |
| 50+ | $41.270 |
| 100+ | $40.130 |
| 250+ | $39.010 |
Price for:Each
Minimum: 1
Multiple: 1
$47.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008852Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AK3603
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc2.2W
Current Max @ Diff Temperature Max1.8A
Voltage Max @ Diff Temperature Max1.9V
Length6.6mm
Width6.6mm
Depth2.2mm
Temperature Difference Max64°C
Product Range-
Internal Resistance-
Lead WiresUL-Style 1569, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
1.8A
Length
6.6mm
Depth
2.2mm
Product Range
-
Lead Wires
UL-Style 1569, PVC Insulated
Cooling Power Pc
2.2W
Voltage Max @ Diff Temperature Max
1.9V
Width
6.6mm
Temperature Difference Max
64°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate