Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC30-33-020
Newark Part No.46AM7402
Product RangeTEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price | 
|---|---|
| 50+ | $29.800 | 
| 100+ | $27.290 | 
| 250+ | $25.360 | 
| 500+ | $23.700 | 
Price for:Each
Minimum: 50
Multiple: 10
$1,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC30-33-020
Newark Part No.46AM7402
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc35.6W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max15.4V
Length30mm
Width30mm
Depth3.5mm
Temperature Difference Max68°C
Product RangeTEC Series
Internal Resistance3.08ohm
Lead Wires100mm 20 AWG Red & Black
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
30mm
Depth
3.5mm
Product Range
TEC Series
Lead Wires
100mm 20 AWG Red & Black
Cooling Power Pc
35.6W
Voltage Max @ Diff Temperature Max
15.4V
Width
30mm
Temperature Difference Max
68°C
Internal Resistance
3.08ohm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate