0
0 Items$0.00

Thermoelectric Modules & Assemblies :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5297

RoHS

Each
1+$31.070
5+$28.970
10+$28.130
25+$27.050
50+$26.270
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+$45.370
5+$42.320
10+$41.080
25+$39.520
50+$38.380
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
79AC5304

RoHS

Each
1+$46.870
5+$43.720
10+$42.440
25+$40.830
50+$39.650
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
16AN2824

RoHS

Each
100+$76.780
250+$74.660
-
-
Thermoelectric Cooler
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
16AN2823

RoHS

Each
100+$48.730
250+$47.750
-
-
Thermoelectric Cooler
1 Stage
-
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
arcTEC CP85H Series
1.5ohm
100mm 20 AWG Red & Black
16AN2821

RoHS

Each
130+$29.830
250+$29.240
-
-
Thermoelectric Cooler
1 Stage
-
42W
8.5A
8.6VDC
30mm
30mm
3.74mm
68°C
CP85 Series
900mohm
100mm 20 AWG Red & Black
16AN2825

RoHS

Each
100+$42.430
250+$41.260
-
-
Thermoelectric Cooler
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
16AN2411

RoHS

Each
50+$167.140
100+$162.280
-
-
Thermoelectric Cooler Unit
-
-
58.95W
8.5A
12V
70mm
70mm
26.5mm
70°C
arcTEC Series
1.65ohm
18 AWG Red & Blue
08P1447

RoHS

Each
1+$58.060
25+$55.240
50+$53.050
100+$51.480
250+$50.220
Thermoelectric Cooler
-
-
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+$123.380
25+$117.380
50+$112.710
100+$109.380
250+$106.710
Thermoelectric Cooler
-
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+$74.810
25+$71.170
50+$68.340
100+$66.320
250+$64.690
Thermoelectric Cooler
-
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+$33.640
25+$32.000
50+$30.740
100+$29.820
250+$29.100
Thermoelectric Cooler
-
-
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+$49.520
25+$47.110
50+$45.230
100+$43.900
250+$42.830
Thermoelectric Cooler
-
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+$124.190
25+$118.140
50+$113.440
100+$110.090
250+$107.410
Thermoelectric Cooler
-
-
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+$78.710
25+$74.870
50+$71.890
100+$69.770
250+$68.070
Thermoelectric Cooler
-
-
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF Series
0.41ohm
UL-Style 1569, Unstripped
19AM5971

RoHS

Each
1+$18.780
-
-
-
-
-
39.8W
8.5A
7.8V
40mm
20mm
3.4mm
67°C
-
-
Red & Black
19AM5975

RoHS

Each
1+$28.370
-
-
-
-
-
64.8W
8.5A
12.2V
40mm
20mm
3.4mm
70°C
-
-
Red & Black
59AM1621

RoHS

Each
1+$142.650
5+$134.300
10+$129.330
25+$125.980
50+$122.620
More Pricing...
-
Thermoelectric Cooler Unit
-
-
-
58.95W
8.5A
12V
70mm
70mm
26.5mm
70°C
arcTEC Series
1.65ohm
18 AWG Red & Blue
59AM1645

RoHS

Each
1+$64.610
5+$60.920
10+$59.290
25+$57.180
50+$55.750
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
16AN2826

RoHS

Each
120+$100.890
250+$98.870
-
-
Thermoelectric Cooler
2 Stage
-
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
CP85-2 Series
1.65ohm
100mm 20 AWG Red & Black
59AM1646

RoHS

Each
1+$37.030
5+$34.490
10+$33.630
25+$32.260
50+$31.450
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
16AN2820

RoHS

Each
140+$35.630
250+$34.920
-
-
Thermoelectric Cooler
1 Stage
-
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
CP85H Series
850mohm
100mm 20 AWG Red & Black
16AN2814

RoHS

Each
130+$30.530
250+$29.920
-
-
Thermoelectric Cooler
1 Stage
-
37.4W
8.5A
7.6VDC
20mm
40mm
3.5mm
68°C
CP85 Series
750mohm
100mm 20 AWG Red & Black
16AN2822

RoHS

Each
260+$38.500
-
-
Thermoelectric Cooler
1 Stage
-
38.2W
8.5A
7.6VDC
40mm
20mm
3.45mm
70°C
CP85H Series
750mohm
100mm 20 AWG Red & Black
16AN2812

RoHS

Each
120+$26.670
250+$26.130
-
-
Thermoelectric Cooler
1 Stage
-
21W
8.5A
4.2VDC
15mm
30mm
3.4mm
70°C
CP85H Series
400mohm
100mm 20 AWG Red & Black
1-25 of 25 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY