Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP85204035Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2814
Product RangeCP85 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 130+ | $30.530 |
| 250+ | $29.920 |
Price for:Each
Minimum: 130
Multiple: 130
$3,968.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP85204035Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2814
Product RangeCP85 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc37.4W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max7.6VDC
Length20mm
Width40mm
Depth3.5mm
Temperature Difference Max68°C
Product RangeCP85 Series
Internal Resistance750mohm
Lead Wires100mm 20 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
37.4W
Voltage Max @ Diff Temperature Max
7.6VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
750mohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
20mm
Depth
3.5mm
Product Range
CP85 Series
Lead Wires
100mm 20 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
