0
0 Items$0.00

Thermoelectric Modules & Assemblies :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
08P1422

RoHS

Each
1+$91.290
25+$86.850
50+$83.390
100+$80.930
250+$78.960
Thermoelectric Cooler
-
-
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE Series
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+$52.720
25+$50.160
50+$48.160
100+$46.740
250+$45.600
Thermoelectric Cooler
-
-
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE Series
1.05ohm
UL-Style 1569, Unstripped
25AK3609

RoHS

Each
1+$67.240
25+$62.390
50+$58.620
100+$57.010
250+$55.400
-
-
-
1 Stage
-
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
08P1421

RoHS

Each
1+$85.490
25+$81.330
50+$78.090
100+$75.790
250+$73.940
Thermoelectric Cooler
-
-
1 Stage
32.1W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE Series
1.21ohm
100mm, UL-Style 1569, Unstripped
59AM1640

RoHS

Each
1+$60.140
5+$56.690
10+$55.270
25+$53.450
50+$52.130
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
49.5W
6A
13VDC
30mm
20mm
3.1mm
68°C
arcTEC CP60H Series
1.51ohm
22 AWG Red & Black
08P1427

RoHS

Each
1+$310.660
25+$295.550
50+$283.790
100+$275.390
250+$268.680
Thermoelectric Cooler
-
-
1 Stage
196W
196W
9A
35.9VDC
40mm
40mm
3.1mm
68°C
MCHPE Series
3.1ohm
100mm, UL-Style 1569, Unstripped
40Y2105

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$87.400
5+$81.890
10+$78.650
25+$74.980
50+$70.390
More Pricing...
-
-
-
1 Stage
-
102W
6A
29.2VDC
40mm
40mm
3.1mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
16AN2630

RoHS

Each
300+$66.000
-
-
Thermoelectric Cooler
1 Stage
-
34.6W
5A
12V
30mm
15mm
3.1mm
68°C
-
1.83ohm
100mm 24 AWG Red & Black
16AN2781

RoHS

Each
300+$30.740
-
-
Thermoelectric Cooler
1 Stage
-
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
CP60H Series
1.05ohm
100mm 22 AWG Red & Black
16AN2776

RoHS

Each
300+$27.480
-
-
Thermoelectric Cooler
1 Stage
-
13W
6A
3.8VDC
15mm
15mm
3.1mm
70°C
CP60H Series
450mohm
100mm 22 AWG Red & Black
16AN2786

RoHS

Each
300+$32.560
-
-
Thermoelectric Cooler
1 Stage
-
26.3W
6A
7.6VDC
30mm
15mm
3.1mm
70°C
CP60H Series
930mohm
100mm 22 AWG Red & Black
11AN2282

RoHS

Each
50+$86.340
100+$84.210
250+$82.520
500+$80.840
1000+$79.150
-
Thermoelectric Cooler
-
1 Stage
-
229W
15.1A
24.6V
40mm
40mm
3.1mm
68°C
arcTEC Series
1.25ohm
100mm 18 AWG Red & Black
1-12 of 12 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY