Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP60231HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2781
Product RangeCP60H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 300+ | $30.740 |
Price for:Each
Minimum: 300
Multiple: 300
$9,222.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP60231HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2781
Product RangeCP60H Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc29.7W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max8.8VDC
Length20mm
Width20mm
Depth3.1mm
Temperature Difference Max70°C
Product RangeCP60H Series
Internal Resistance1.05ohm
Lead Wires100mm 22 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
29.7W
Voltage Max @ Diff Temperature Max
8.8VDC
Width
20mm
Temperature Difference Max
70°C
Internal Resistance
1.05ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
20mm
Depth
3.1mm
Product Range
CP60H Series
Lead Wires
100mm 22 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
