Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP050-153031Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 300+ | $66.000 |
Price for:Each
Minimum: 300
Multiple: 300
$19,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP050-153031Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2630
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc34.6W
Current Max @ Diff Temperature Max5A
Voltage Max @ Diff Temperature Max12V
Length30mm
Width15mm
Depth3.1mm
Temperature Difference Max68°C
Product Range-
Internal Resistance1.83ohm
Lead Wires100mm 24 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
34.6W
Voltage Max @ Diff Temperature Max
12V
Width
15mm
Temperature Difference Max
68°C
Internal Resistance
1.83ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
5A
Length
30mm
Depth
3.1mm
Product Range
-
Lead Wires
100mm 24 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
