Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0797Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8313
Your Part Number
41 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $15.590 |
| 100+ | $13.100 |
| 250+ | $12.170 |
| 500+ | $11.440 |
| 1000+ | $10.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0797Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8313
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc-
Current Max @ Diff Temperature Max3A
Voltage Max @ Diff Temperature Max15.5V
Length40mm
Width40mm
Depth4.5mm
Temperature Difference Max-
Product Range-
Internal Resistance3.6ohm
Lead Wires100mm to 200mm Red & Black
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0797 is an electric cooler module (12V 3A). The cooler module starts working when powered on with rated voltage 12V and rated current 3A. Featuring a small size of 40 x 40 x 4.5mm, instantaneous refrigeration, stable performance, no noise, and vibration, it can reduce temperature to -15°C at most. It can be used in the environment with limited space, high-reliability requirements, and no refrigerant pollution or used for making portable refrigerators/incubators, hot and cold water dispensers, and cooling electronic devices.
- Max voltage is 15.5V, operating voltage is 12V
- Max current is 3A, internal resistance is 3.6ohm
- Wire length range from 100 to 380mm(Red and black wire)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3A
Length
40mm
Depth
4.5mm
Product Range
-
Lead Wires
100mm to 200mm Red & Black
Cooling Power Pc
-
Voltage Max @ Diff Temperature Max
15.5V
Width
40mm
Temperature Difference Max
-
Internal Resistance
3.6ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate