Print Page
APHC-07104-S
PELTIER MODULE, 20W, 23.5 X 23.5 X 3.6MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-07104-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51Y4934
Product RangeAPHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.080 |
| 5+ | $53.490 |
| 10+ | $51.380 |
| 25+ | $48.980 |
| 50+ | $45.980 |
| 100+ | $43.580 |
| 250+ | $39.990 |
| 5000+ | $39.190 |
Price for:Each
Minimum: 1
Multiple: 1
$57.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-07104-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51Y4934
Product RangeAPHC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc20W
Current Max @ Diff Temperature Max3.7A
Voltage Max @ Diff Temperature Max8.2VDC
Length23.5mm
Width23.5mm
Depth3.6mm
Temperature Difference Max65°C
Product RangeAPHC Series
Internal Resistance1.92ohm
Lead Wires100mm, 20 AWG, PTFE Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.7A
Length
23.5mm
Depth
3.6mm
Product Range
APHC Series
Lead Wires
100mm, 20 AWG, PTFE Insulated
Cooling Power Pc
20W
Voltage Max @ Diff Temperature Max
8.2VDC
Width
23.5mm
Temperature Difference Max
65°C
Internal Resistance
1.92ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for APHC-07104-S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate