Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-480-10-48-CKY-TRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.18AR8680
Product RangeECX-1048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.330 |
| 6000+ | $1.250 |
| 9000+ | $1.180 |
| 15000+ | $1.070 |
| 30000+ | $1.020 |
| 75000+ | $0.987 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-480-10-48-CKY-TRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.18AR8680
Product RangeECX-1048 Series
Technical Datasheet
Product RangeECX-1048 Series
Crystal Type-
Crystal Frequency48MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
ESR35ohm
Crystal Case / Package0504 [1210 Metric]
No. of Pins4Pins
Crystal Dimensions1.2mm x 1mm x 0.33mm
Crystal Mounting TypeSurface Mount
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-1048 Series
Crystal Frequency
48MHz
Frequency Stability + / -
10ppm
ESR
35ohm
No. of Pins
4Pins
Crystal Mounting Type
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
-
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Crystal Case / Package
0504 [1210 Metric]
Crystal Dimensions
1.2mm x 1mm x 0.33mm
Qualification
-
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate