Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD9208-3000EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK1400
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,739.530 |
| 5+ | $3,664.740 |
| 10+ | $3,589.940 |
| 25+ | $3,515.150 |
| 50+ | $3,467.780 |
| 100+ | $3,467.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3,739.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9208-3000EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK1400
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9208
No. of Bits14bit
Sampling Rate3GSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD9208
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD9208-3000EBZ supports the AD9208-3000, a 14bit, 3GSPS dual analog-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This device is designed support direct RF sampling analog signals of up to 5GHz. The 3dB bandwidth of the ADC input is greater than 9GHz. The AD9208 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package.
- Full featured evaluation board for the AD9208-3000
- Wide band balun driven input
- No external supply needed, uses 12V-1A and 3.3V-3A supplies from FMC connector
- Single software interface for device control and analysis through ACE
- Sample rate of 3GSPS
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9208
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD9208
Sampling Rate
3GSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate