Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV76B70ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AK3221
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.340 |
Price for:Each
Minimum: 1
Multiple: 1
$73.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV76B70ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AK3221
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeEthernet Switch
Silicon ManufacturerMicrochip
Silicon Core NumberLAN9668
Product Range-
Kit ContentsEvaluation Board LAN9668
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV76B70A is a 1LSb octal DAC evaluation board. It is used to evaluate the MCP47CXBX8 and MCP48CXBX8 DAC families. Users can now easily evaluate features of the MCP47CXBX8/MCP48CXBX8 devices by connecting the evaluation board to any of the Microchip Curiosity microcontroller development boards. The 1LSb Octal DAC Evaluation Board supports the mikroBUS™ click™ board and can be mounted on any of the mikroBUS supported MCU boards. The 1LSb Octal DAC Evaluation Board supports both the I2C family (MCP47CXBX8) of devices and the SPI DAC family (MCP48CXBX8).
- Supports both SPI and I2C devices
- Supports 5V and 3.3V options
- mikroBUS support makes it easy to evaluate with any of the Microchip MCU boards
- External voltage reference option for the DAC
- MCP150x voltage reference on board for external VREF option
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Ethernet Switch
Silicon Core Number
LAN9668
Kit Contents
Evaluation Board LAN9668
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate