2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Imprimer la page

                                                                                                EV76B70A

                                                                                                EVALUATION BOARD, ETHERNET SWITCH

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP EV76B70A
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantEV76B70A
                                                                                                Code Commande46AK3221
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                4 En Stock
                                                                                                QuantitéPrix
                                                                                                1+65,930 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                65,93 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantEV76B70A
                                                                                                Code Commande46AK3221
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypeEthernet Switch
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberLAN9668
                                                                                                Product Range-
                                                                                                Kit ContentsEvaluation Board LAN9668
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                EV76B70A is a 1LSb octal DAC evaluation board. It is used to evaluate the MCP47CXBX8 and MCP48CXBX8 DAC families. Users can now easily evaluate features of the MCP47CXBX8/MCP48CXBX8 devices by connecting the evaluation board to any of the Microchip Curiosity microcontroller development boards. The 1LSb Octal DAC Evaluation Board supports the mikroBUS™ click™ board and can be mounted on any of the mikroBUS supported MCU boards. The 1LSb Octal DAC Evaluation Board supports both the I2C family (MCP47CXBX8) of devices and the SPI DAC family (MCP48CXBX8).

                                                                                                • Supports both SPI and I2C devices
                                                                                                • Supports 5V and 3.3V options
                                                                                                • mikroBUS support makes it easy to evaluate with any of the Microchip MCU boards
                                                                                                • External voltage reference option for the DAC
                                                                                                • MCP150x voltage reference on board for external VREF option

                                                                                                Spécifications techniques

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Application Sub Type

                                                                                                Ethernet Switch

                                                                                                Silicon Core Number

                                                                                                LAN9668

                                                                                                Kit Contents

                                                                                                Evaluation Board LAN9668

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)