Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA196V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AC2858
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.930 |
Price for:Each
Minimum: 1
Multiple: 1
$67.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA196V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AC2858
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPer114LS
Kit Application TypePower Management
Application Sub TypeFlyback Converter
Kit ContentsEval Board VIPerPlus - VIPer114LS
Product Range-
SVHCTo Be Advised
Product Overview
STEVAL-ISA196V1 is an evaluation board that implements a fly back converter (5V/1.2A) wide range mains developed for general purpose applications. The core of the application is VIPer11, a new off-line high voltage converter from the VIPerPlus family. The device is a high-voltage converter that intelligently integrates an 800 V rugged power MOSFET with PWM current-mode control. The main characteristics of the evaluation board are its single layer, small size and minimal BOM, high efficiency and low standby consumption.
- Universal AC main input voltage range from 85V AC to 265V AC
- 6W rated output power
- No load input power at 230V AC is less than 10mW
- Active mode efficiency greater than 78%
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Eval Board VIPerPlus - VIPer114LS
SVHC
To Be Advised
Silicon Core Number
VIPer114LS
Application Sub Type
Flyback Converter
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate