Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTWR-K22F120MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67X4775
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $364.670 |
Price for:Each
Minimum: 1
Multiple: 1
$364.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-K22F120MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67X4775
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K20
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberK22FN512VDC12
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-K22F120M is a Development Board for the Kinetis K22 32-bit ARM® Cortex®-M4 microcontrollers. It features the Kinetis K22FN512VDC12 low-power MCU with 512kB flash, 128kB SRAM and USB connectivity with crystal-less operation. The board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Tower-compatible microcontroller module
- Dual-role USB interface with Micro-AB USB connector
- General-purpose tower plug-in (TWRPI) socket
- On-board debug circuit - K20DX128VFM5 OpenSDA with virtual serial port
- Three-axis combination accelerometer and magnetometer (FXOS8700CQ)
- Four user-controllable LEDs plus RGB LED
- Two user pushbutton switches for GPIO interrupts
- One user pushbutton switch for MCU reset
- Potentiometer
- Independent, battery-operated power supply for real time clock (RTC) module
- Software support and application development is offered through the Kinetis software development kit
Applications
Test & Measurement, Industrial
Contents
Board, Supporting cables, Battery and Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K20
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board K22FN512VDC12, Battery, Supporting Cables, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
K22FN512VDC12
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate