Print Page
Image is for illustrative purposes only. Please refer to product description.

340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 10+ | $5.830 |
| 25+ | $5.590 |
| 50+ | $5.330 |
| 122+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMRF24J40-I/MLCopy
Newark Part No.58M9356
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max2.4835GHz
RF / IF ModulationO-QPSK
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Receiving Current19mA
IC Case / PackageQFN
Transmitting Current23mA
RF IC Case StyleQFN
No. of Pins40Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-40°C
Data Rate625Kbps
Output Power (dBm)0dBm
Operating Temperature Max85°C
Sensitivity dBm-95dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
2.4835GHz
Supply Voltage Min
2.4V
Receiving Current
19mA
Transmitting Current
23mA
No. of Pins
40Pins
Frequency Response RF Max
2.4835GHz
Data Rate
625Kbps
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
Transceiver
RF / IF Modulation
O-QPSK
Supply Voltage Max
3.6V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Output Power (dBm)
0dBm
Sensitivity dBm
-95dBm
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MRF24J40-I/ML
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability