Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDA5235XUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC7828RL
Cut Tape18AC7828
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.780 | $6.78 |
| Total Price | $6.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 50+ | $4.750 |
| 100+ | $4.310 |
| 250+ | $4.090 |
| 500+ | $3.960 |
| 1000+ | $3.910 |
| 2500+ | $3.890 |
| 5000+ | $3.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA5235XUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC7828RL
Cut Tape18AC7828
Technical Datasheet
Frequency Min902MHz
RF Primary FunctionReceiver
Frequency Max928MHz
RF / IF ModulationASK, FSK
Supply Voltage Min3V
Sensitivity dBm-117dBm
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins28Pins
Receiving Current15mA
Frequency Response RF Min902MHz
RF Receiver ApplicationsRemote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
Frequency Response RF Max928MHz
Operating Temperature Min-40°C
RF IC Case StyleTSSOP
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
902MHz
Frequency Max
928MHz
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
28Pins
Frequency Response RF Min
902MHz
Frequency Response RF Max
928MHz
RF IC Case Style
TSSOP
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Receiver
RF / IF Modulation
ASK, FSK
Sensitivity dBm
-117dBm
IC Case / Package
TSSOP
Receiving Current
15mA
RF Receiver Applications
Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate