Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMICRF112YMMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10AC8096
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.741 |
| 10+ | $0.731 |
| 100+ | $0.720 |
| 500+ | $0.706 |
| 1000+ | $0.692 |
| 2500+ | $0.678 |
| 10000+ | $0.662 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMICRF112YMMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10AC8096
Technical Datasheet
Frequency Min300MHz
RF Primary FunctionTransmitter
Frequency Max450MHz
RF / IF ModulationASK, FSK
Supply Voltage Min1.8V
Data Rate50Kbps
Supply Voltage Max3.6V
IC Case / PackageMSOP
Transmitting Current12.5mA
No. of Pins10Pins
RF IC Case StyleMSOP
Frequency Response RF Min300MHz
Frequency Response RF Max450MHz
Output Power (dBm)10dBm
Operating Temperature Min-40°C
Operating Temperature Max125°C
RF Transmitter ApplicationsRemote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
300MHz
Frequency Max
450MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Transmitting Current
12.5mA
RF IC Case Style
MSOP
Frequency Response RF Max
450MHz
Operating Temperature Min
-40°C
RF Transmitter Applications
Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
MSL
-
RF Primary Function
Transmitter
RF / IF Modulation
ASK, FSK
Data Rate
50Kbps
IC Case / Package
MSOP
No. of Pins
10Pins
Frequency Response RF Min
300MHz
Output Power (dBm)
10dBm
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate