Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCL30000DR2G
Newark Part No.
Re-Reel71R6620
Cut Tape71R6620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.560 | $3,900.00 |
| Total Price | $3,900.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30000DR2G
Newark Part No.
Re-Reel71R6620
Cut Tape71R6620
Technical Datasheet
No. of Channels1Channels
Output Current Max-
Output Voltage Max200mV
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min90VAC
Input Voltage Max305VAC
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBuck, Flyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current-
Output Voltage200mV
Switching Frequency70kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
200mV
No. of Pins
8Pins
Input Voltage Max
305VAC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
-
Switching Frequency
70kHz
Output Current Max
-
IC Case / Package
SOIC
Input Voltage Min
90VAC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck, Flyback
No. of Outputs
1Outputs
Output Voltage
200mV
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate