Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCL30000DR2GCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71R6620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.170 |
| 5000+ | $1.140 |
| 7500+ | $1.120 |
| 12500+ | $1.100 |
| 25000+ | $1.070 |
| 62500+ | $1.050 |
| 125000+ | $1.030 |
| 250000+ | $1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30000DR2GCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71R6620
Technical Datasheet
No. of Channels1Channels
Output Current Max-
Output Voltage Max200mV
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min90VAC
Input Voltage Max305VAC
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBuck, Flyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current-
Output Voltage200mV
Switching Frequency70kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
200mV
No. of Pins
8Pins
Input Voltage Max
305VAC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
-
Switching Frequency
70kHz
Output Current Max
-
IC Case / Package
SOIC
Input Voltage Min
90VAC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck, Flyback
No. of Outputs
1Outputs
Output Voltage
200mV
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
