New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Converters / Interfaces
                                                                                                  Print Page

                                                                                                  MED102A

                                                                                                  Line Driver, Fibre Optic, Industrial DIN Rail, RS-232/RS-422/RS-485, Single Mode

                                                                                                  BLACK BOX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BLACK BOX MED102A
                                                                                                  BLACK BOX MED102A
                                                                                                  BLACK BOX MED102A
                                                                                                  ManufacturerBLACK BOX
                                                                                                  Manufacturer Part NoMED102A
                                                                                                  Newark Part No.89M6028
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$840.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $840.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BLACK BOX
                                                                                                  ManufacturerBLACK BOX
                                                                                                  Manufacturer Part NoMED102A
                                                                                                  Newark Part No.89M6028
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Convert FromSerial
                                                                                                  Convert ToRS232 and RS422/485 Serial
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Extend RS232, RS422 or RS485 over Single mode fiber so different types of equipment can talk to one another in point to point or multipoint environments. Serial extenders work well in factory automation, building automation, and process automation.

                                                                                                  • Communicate signals in a point-to-point or ring topology.
                                                                                                  • Communicate signals in a point-to-point or ring topology.
                                                                                                  • Ideal for fiber applications that use different interface protocols.
                                                                                                  • Extended ambient operating range -40 to +176° F (-40 to +80° C)
                                                                                                  • Data-derived or RTS transmit/receive switching (RS-485)
                                                                                                  • Indicator LEDS monitor signal and power

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  Serial

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Convert To

                                                                                                  RS232 and RS422/485 Serial

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate