Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoUS-720Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AJ0417
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $61.910 |
Price for:Each
Minimum: 1
Multiple: 1
$61.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUS-720Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AJ0417
Technical Datasheet
Convert FromUSB Type C
Convert To422/485 USB Serial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Compact single port USB to RS422/485 serial adaptor, designed to be suitable for a range of industrial applications. The housing is rated to IP-50 industrial specification and supports a wide range of operating temperatures, making it suitable for use in hostile environments.
- Supports full range of baud rates up to 921,600 including custom values
- IP-50 Rated non-conducting housing
- Wide operating temperature range; -40°C to +80°C / -40°F to +176°F
- High retention USB connection requires a minimal withdrawal of 15N (equivalent to 1.5Kg force)
- Plug and play operation with signed drivers
- Supports Windows 8/10 and Server 2016/2019
- Integrated screw recess for wall mounting
- Supplied with 1m USB-C cable
- Dimensions (HxWxD): 21.4x41.2x31.8mm
Technical Specifications
Convert From
USB Type C
Product Range
-
Convert To
422/485 USB Serial
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for US-720
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate