New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Fiber Optic Products
                                                                                                  4. Fiber Optic Transmitters
                                                                                                  Print Page

                                                                                                  AFBR-1624Z

                                                                                                  Fiber Optic Transmitter, Versatile Link, 650 nm, 50 Mbaud, 50 m, 21 mA, 3.3 V, -500 mV

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM AFBR-1624Z
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-1624Z
                                                                                                  Newark Part No.93T4600
                                                                                                  Product RangeAFBR-16xxZ & AFBR-26x4Z/25x9Z
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  430 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$31.170
                                                                                                  5+$28.030
                                                                                                  10+$24.860
                                                                                                  25+$23.200
                                                                                                  50+$21.550
                                                                                                  100+$19.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $31.17
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-1624Z
                                                                                                  Newark Part No.93T4600
                                                                                                  Product RangeAFBR-16xxZ & AFBR-26x4Z/25x9Z
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ650nm
                                                                                                  Data Rate Max50Mbaud
                                                                                                  Data Transmission Distance50m
                                                                                                  Forward Current If21mA
                                                                                                  Forward Voltage3.3V
                                                                                                  Reverse Voltage Vr-500mV
                                                                                                  Signal Rate Max50Mbaud
                                                                                                  Fibre Optic Connector TypeVlink
                                                                                                  Product RangeAFBR-16xxZ & AFBR-26x4Z/25x9Z
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The AFBR-1624Z is a Fibre Optic Transmitter, utilizes a 650nm LED source with integrated optics and driver IC for efficient coupling into 1mm Polymer Optical Fibre (POF). The transmitter input is compatible with TTL logic families. The transmitter operates any type of signal from DC up to 50Mbaud at distances up to 50m with 1mm POF. The transmitter is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components.

                                                                                                  • Compatible with Avago's Versatile Link family of connectors, for easy termination of fibre
                                                                                                  • High voltage isolation
                                                                                                  • Elimination of ground loops
                                                                                                  • Reduces voltage transient susceptibility
                                                                                                  • Integrated 650nm LED and driver IC with TTL input logic

                                                                                                  Applications

                                                                                                  Fibre Optics, Industrial, Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  650nm

                                                                                                  Data Transmission Distance

                                                                                                  50m

                                                                                                  Forward Voltage

                                                                                                  3.3V

                                                                                                  Signal Rate Max

                                                                                                  50Mbaud

                                                                                                  Product Range

                                                                                                  AFBR-16xxZ & AFBR-26x4Z/25x9Z

                                                                                                  Data Rate Max

                                                                                                  50Mbaud

                                                                                                  Forward Current If

                                                                                                  21mA

                                                                                                  Reverse Voltage Vr

                                                                                                  -500mV

                                                                                                  Fibre Optic Connector Type

                                                                                                  Vlink

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.