Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD90QZWC-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK9053
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.590 |
| 5+ | $47.190 |
| 10+ | $42.780 |
| 25+ | $41.420 |
| 50+ | $40.060 |
| 100+ | $38.700 |
| 250+ | $37.930 |
Price for:Each
Minimum: 1
Multiple: 1
$51.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD90QZWC-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AK9053
Technical Datasheet
Wavelength Typ905nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power (VA)25W
Output Power25W
Data Rate Max-
Laser ClassClass IV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating11A
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
Metal Can
Output Power
25W
Laser Class
Class IV
Operating Temperature Max
85°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
25W
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
11A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate