Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMY98145DSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AJ2883
Product RangeSurfLight Series
Your Part Number
512 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.230 |
| 10+ | $9.160 |
| 25+ | $8.780 |
| 50+ | $8.420 |
| 100+ | $8.050 |
| 250+ | $7.880 |
| 500+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY98145DSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AJ2883
Product RangeSurfLight Series
Technical Datasheet
Peak Wavelength810nm
Angle of Half Intensity45°
Diode Case StyleQFN
Radiant Intensity (Ie)500mW/Sr
Rise Time30ns
Fall Time tf30ns
Forward Current If(AV)1A
Forward Voltage VF Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeSurfLight Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
810nm
Diode Case Style
QFN
Rise Time
30ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Angle of Half Intensity
45°
Radiant Intensity (Ie)
500mW/Sr
Fall Time tf
30ns
Forward Voltage VF Max
3.8V
Operating Temperature Max
85°C
Product Range
SurfLight Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate