0
0 Items$0.00

180µF Leaded Aluminium Electrolytic Capacitors :

109 Products Found
Find a huge range of 180µF Leaded Aluminium Electrolytic Capacitors at Newark Electronics Canada. We stock a wide range of Leaded Aluminium Electrolytic Capacitors, such as 100µF, 470µF, 1000µF & 47µF Leaded Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Nichicon, Wurth Elektronik, Panasonic, Kyocera Avx & Rubycon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
62W7766

RoHS

Each
1+$1.370
10+$0.755
25+$0.712
50+$0.669
100+$0.627
180µF
50V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
FC Series
-
860mA
-55°C
105°C
AEC-Q200
85Y5090

RoHS

Each
1+$0.651
10+$0.366
25+$0.351
50+$0.337
100+$0.321
180µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
74R3444

RoHS

Each (Cut from Ammo Pack)
1+$1.330
180µF
50V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
20mm
FR Series
-
1.43A
-40°C
105°C
-
85Y5115

RoHS

Each
1+$1.270
10+$0.626
25+$0.568
50+$0.509
100+$0.455
180µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
65R4104

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.889
180µF
50V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
UPW Series
0.238ohm
860mA
-55°C
105°C
-
62W7793

RoHS

Each
1+$1.800
10+$1.060
25+$1.010
50+$0.950
100+$0.896
More Pricing...
180µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
885mA
-55°C
105°C
AEC-Q200
62W8096

RoHS

Each
1+$0.990
10+$0.465
25+$0.409
50+$0.355
100+$0.299
180µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FR Series
-
950mA
-40°C
105°C
-
47AC4878

RoHS

Each
1+$1.690
10+$0.897
25+$0.851
50+$0.805
100+$0.761
180µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FC Series
-
850mA
-55°C
105°C
AEC-Q200
83AK4247

RoHS

Each
1+$1.260
10+$0.769
25+$0.711
50+$0.652
100+$0.594
180µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
FM Series
-
1.43A
-40°C
105°C
-
17W5853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.600
10+$2.480
25+$2.300
50+$2.080
100+$1.850
More Pricing...
180µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FPCAP RNU Series
0.016ohm
4.65A
-55°C
105°C
-
32R9034

RoHS

Each
1+$0.996
10+$0.495
25+$0.470
50+$0.445
100+$0.422
180µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FK Series
-
630mA
-55°C
105°C
AEC-Q200
54K8084

RoHS

Date/Lot Code

Each
1+$1.880
10+$1.270
25+$1.210
50+$1.140
100+$1.080
More Pricing...
180µF
100V
± 20%
PC Pin
-
Polar
Radial Leaded
7.5mm
18mm
15mm
UHE Series
0.5ohm
1.03A
-40°C
105°C
-
83T7066

RoHS

Date/Lot Code

Each
1+$2.190
10+$1.100
25+$1.040
50+$0.966
100+$0.900
More Pricing...
180µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FR Series
0.035ohm
1.229A
-40°C
105°C
-
54X2437

RoHS

Date/Lot Code

Each
1+$0.473
10+$0.234
25+$0.206
50+$0.178
100+$0.151
More Pricing...
180µF
6.3V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
KYB Series
-
340mA
-40°C
105°C
-
73AC9374

RoHS

Date/Lot Code

Each
1+$0.565
10+$0.273
25+$0.255
50+$0.238
100+$0.221
180µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FS Series
-
280mA
-40°C
105°C
-
26AH0953

RoHS

Each
1+$0.223
10+$0.214
25+$0.202
50+$0.188
100+$0.167
More Pricing...
180µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATG5 Series
-
160mA
-40°C
105°C
-
85Y5157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.919
10+$0.537
180µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FR Series
-
950mA
-40°C
105°C
-
50AC7744

RoHS

Each
1+$3.020
10+$2.550
25+$2.380
50+$2.200
100+$2.010
More Pricing...
180µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
30mm
BXW Series
-
2.138A
-40°C
105°C
-
63AC9380

RoHS

Each
1+$1.520
180µF
80V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FS Series
-
1.12A
-40°C
105°C
-
40Y3393

RoHS

WURTH ELEKTRONIK
Each
1+$0.315
10+$0.302
25+$0.283
50+$0.263
100+$0.234
More Pricing...
180µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATG8 Series
-
280mA
-40°C
85°C
-
40Y3596

RoHS

WURTH ELEKTRONIK
Each
1+$14.850
10+$14.210
25+$13.580
50+$12.940
100+$11.500
More Pricing...
180µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
45mm
WCAP-ATG5 Series
-
700mA
-25°C
105°C
-
40Y3361

RoHS

WURTH ELEKTRONIK
Each
1+$0.260
10+$0.251
25+$0.235
50+$0.220
100+$0.195
More Pricing...
180µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATG8 Series
-
275mA
-40°C
85°C
-
40Y3533

RoHS

WURTH ELEKTRONIK
Each
1+$0.729
10+$0.727
25+$0.682
50+$0.634
100+$0.565
More Pricing...
180µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATG5 Series
-
260mA
-40°C
105°C
-
40Y3686

RoHS

WURTH ELEKTRONIK
Each
1+$1.300
10+$1.240
25+$1.180
50+$1.130
100+$1.000
More Pricing...
180µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
WCAP-ATLI Series
-
1.2A
-55°C
105°C
-
62W7689

RoHS

Date/Lot Code

Each
1+$0.676
10+$0.315
25+$0.295
50+$0.277
100+$0.258
180µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
1-25 of 109 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK