Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRNU1E181MDN1KXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel06W0363
Cut Tape17W5853
Product RangeFPCAP RNU Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.480 |
| 25+ | $2.300 |
| 50+ | $2.080 |
| 100+ | $1.850 |
| 250+ | $1.620 |
| 500+ | $1.390 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.550 |
| 2000+ | $1.480 |
| 4000+ | $1.370 |
| 6000+ | $1.330 |
| 10000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRNU1E181MDN1KXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel06W0363
Cut Tape17W5853
Product RangeFPCAP RNU Series
Technical Datasheet
Capacitance180µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Product RangeFPCAP RNU Series
ESR0.016ohm
Ripple Current4.65A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The NU series radial lead Functional Polymer Aluminium Solid Electrolytic Capacitor features ultra low ESR, high ripple current, large capacitance, high voltage, long life and high reliability. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. It is used in switching power supply, DC/DC converter, backup power supplies of CPU (VRM) and miniature high power supply.
- -55 to 105°C Temperature range
- 2.5 to 63V Rated voltage range
- 10 to 2700µF Rated capacitance range
- 2000/5000hrs Endurance
- Lead-Free
Technical Specifications
Capacitance
180µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
FPCAP RNU Series
Ripple Current
4.65A
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
11.5mm
ESR
0.016ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
