24,700 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.460 |
| 25+ | $1.350 |
| 50+ | $1.230 |
| 100+ | $1.090 |
| 500+ | $0.957 |
| 1000+ | $0.809 |
| 2500+ | $0.746 |
Product Information
Product Overview
These Leaded Aluminium Electrolytic Capacitors are engineered to provide reliable energy storage in a wide array of electronic applications. With a capacitance rating of 100 µF and a voltage rating of 400 V, these capacitors ensure efficient power delivery and stable performance within circuits. Featuring a ± 20% tolerance, they guarantee precise capacitance values, contributing to accurate circuit operation. Their radial leaded design facilitates secure and straightforward installation onto printed circuit boards (PCBs), ensuring seamless integration into electronic systems. With a long operational lifespan of 2000 hours at 105°C, these capacitors are designed to withstand harsh environmental conditions while maintaining consistent performance over extended periods. Additionally, being polarized, proper polarity observation during installation is crucial to ensure optimal functionality.
- Radial leaded aluminium electrolytic capacitors
- 105°C 2000 hours, standard product
- Capacitance Tolerance: ± 20% (120Hz, 20°C)
- Operating Temperature Range: -40°C to +105°C
- Load Life: 2000 hours,with application of working voltage at 105°C
- Standards: JIS C 5141 and JIS C 5102
- Charge and discharge proof
- Cylindrical aluminium case, insulated with a blue sleeve
- Low mounting height boards, vibration and shock resistant
Technical Specifications
100µF
± 20%
2000 hours @ 105°C
Radial Leaded
18mm
-
MCKSK Series
484mA
105°C
No SVHC (04-Feb-2026)
400V
Radial Leaded
Polar
7.5mm
-
32mm
-
-25°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate