0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

72 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
06AM9817

RoHS

Each
1+$100.040
5+$94.490
10+$88.900
25+$82.210
50+$80.570
More Pricing...
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
26AM8278

RoHS

Each
1+$165.730
5+$150.630
10+$135.510
25+$131.310
50+$127.110
More Pricing...
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
130.7mm
31.7mm
0.02ohm
25.7A
-40°C
85°C
13J5269

RoHS

Each
1+$228.930
5+$224.350
10+$219.770
25+$215.190
50+$210.620
More Pricing...
0.15F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
220.7mm
31.7mm
5800µohm
31A
-40°C
85°C
16AC2936

RoHS

Each
1+$139.500
5+$130.380
10+$121.270
25+$112.150
50+$109.910
More Pricing...
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
16AC3169

RoHS

Each
1+$199.000
5+$192.190
10+$176.130
25+$170.630
50+$168.590
More Pricing...
8200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
156.2mm
31.7mm
4300µohm
22.1A
-40°C
85°C
16AC3206

RoHS

Each
1+$178.180
5+$172.090
10+$157.700
25+$152.780
50+$149.730
More Pricing...
4700µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
76.9mm
168.7mm
31.7mm
5500µohm
15.1A
-40°C
105°C
07AM0060

RoHS

Each
1+$119.900
5+$113.890
10+$107.830
25+$100.580
50+$99.400
More Pricing...
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
0.024ohm
13.8A
-40°C
85°C
07AM0061

RoHS

Each
1+$150.080
5+$137.380
10+$124.680
25+$120.010
50+$115.330
More Pricing...
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
105.7mm
31.7mm
0.02ohm
15.4A
-40°C
85°C
06AM9812

RoHS

Each
1+$123.070
5+$116.280
10+$109.450
25+$107.270
50+$105.070
More Pricing...
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
11AN1135

RoHS

Each
1+$136.950
5+$132.270
10+$121.210
25+$117.430
50+$106.680
More Pricing...
0.22F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
07AM0068

RoHS

Each
1+$153.030
5+$135.090
10+$117.140
25+$115.050
50+$113.790
More Pricing...
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
143.2mm
31.7mm
0.01ohm
26A
-40°C
85°C
06AM9821

RoHS

Each
1+$95.700
5+$84.910
10+$74.120
25+$72.970
50+$71.820
More Pricing...
33000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
3000µohm
19A
-40°C
85°C
07AM0049

RoHS

Each
1+$317.520
5+$304.680
10+$291.860
25+$279.020
12000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
220.7mm
31.7mm
8300µohm
30.1A
-40°C
85°C
26AM8281

RoHS

Each
1+$125.370
5+$119.760
10+$114.140
25+$111.860
50+$109.580
More Pricing...
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
105.7mm
31.7mm
0.016ohm
26A
-40°C
85°C
07AM0074

RoHS

Each
1+$120.150
5+$115.610
10+$104.890
25+$101.220
50+$99.190
More Pricing...
4700µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
76.9mm
130.7mm
31.7mm
0.026ohm
14A
-40°C
85°C
07AM0090

RoHS

Each
1+$168.670
5+$149.730
10+$126.990
25+$115.610
50+$108.040
More Pricing...
4700µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
96.7mm
31.7mm
0.026ohm
15.1A
-40°C
85°C
07AM0083

RoHS

Each
1+$123.070
5+$118.430
10+$107.450
25+$103.680
50+$101.610
More Pricing...
4700µF
450V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
0.026ohm
16.2A
-40°C
85°C
07AM0042

RoHS

Date/Lot Code

Each
1+$124.640
5+$119.940
10+$108.810
25+$105.010
50+$102.910
More Pricing...
5600µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
76.9mm
130.7mm
31.7mm
0.022ohm
14.3A
-40°C
85°C
08AM1815

RoHS

Date/Lot Code

Each
1+$125.150
5+$113.580
10+$102.020
25+$97.760
50+$93.490
More Pricing...
47000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
3000µohm
24A
-40°C
85°C
06AM9829

RoHS

Each
1+$91.200
5+$78.890
10+$66.580
25+$64.480
50+$63.410
More Pricing...
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
26AM8280

RoHS

Each
1+$94.930
5+$89.170
10+$83.400
25+$81.730
50+$80.070
More Pricing...
2700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
96.7mm
31.7mm
0.034ohm
17.9A
-40°C
85°C
06AM9827

RoHS

Each
1+$123.070
5+$116.280
10+$109.450
25+$101.280
50+$99.950
More Pricing...
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
77AH4424

RoHS

Each
1+$243.640
5+$226.180
10+$208.730
25+$204.740
50+$200.730
More Pricing...
10000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
76.9mm
156.2mm
31.7mm
0.011ohm
24.5A
-40°C
85°C
76AH9163

RoHS

Each
Pricing is unavailable. Please contact customer services.
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
76.9mm
105.7mm
31.7mm
0.035ohm
12A
-40°C
85°C
83AH9795

RoHS

Date/Lot Code

Each
1+$130.150
5+$122.730
10+$113.800
25+$105.610
50+$103.380
More Pricing...
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
118.2mm
31.7mm
0.024ohm
20.4A
-40°C
85°C
1-25 of 72 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK