Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43703A5828M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3169
Product RangeB43703 Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $199.000 |
| 5+ | $192.190 |
| 10+ | $176.130 |
| 25+ | $170.630 |
| 50+ | $168.590 |
| 100+ | $165.190 |
Price for:Each
Minimum: 1
Multiple: 1
$199.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43703A5828M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3169
Product RangeB43703 Series
Technical Datasheet
Capacitance8200µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43703 Series
Product Diameter76.9mm
Product Height156.2mm
Lead Spacing31.7mm
ESR4300µohm
Ripple Current22.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
8200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.9mm
Lead Spacing
31.7mm
Ripple Current
22.1A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43703 Series
Product Height
156.2mm
ESR
4300µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
