Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41456B7220M600Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.11AN1135
Product RangeB41456 Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.950 |
| 5+ | $132.270 |
| 10+ | $121.210 |
| 25+ | $117.430 |
| 50+ | $106.680 |
| 100+ | $105.690 |
Price for:Each
Minimum: 1
Multiple: 1
$136.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41456B7220M600Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.11AN1135
Product RangeB41456 Series
Capacitance0.22F
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB41456 Series
Product Diameter76.9mm
Product Height143.2mm
Lead Spacing31.7mm
ESR0.003ohm
Ripple Current25A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22F
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.9mm
Lead Spacing
31.7mm
Ripple Current
25A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B41456 Series
Product Height
143.2mm
ESR
0.003ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
