0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
06AM9812

RoHS

Each
1+$123.070
5+$116.280
10+$109.450
25+$107.270
50+$105.070
More Pricing...
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
11AN1135

RoHS

Each
1+$136.950
5+$132.270
10+$121.210
25+$117.430
50+$106.680
More Pricing...
0.22F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
07AM0068

RoHS

Each
1+$153.030
5+$135.090
10+$117.140
25+$115.050
50+$113.790
More Pricing...
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
143.2mm
31.7mm
0.01ohm
26A
-40°C
85°C
07AM0083

RoHS

Each
1+$123.070
5+$118.430
10+$107.450
25+$103.680
50+$101.610
More Pricing...
4700µF
450V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
0.026ohm
16.2A
-40°C
85°C
07AM0051

RoHS

Each
1+$154.990
5+$149.700
10+$137.190
25+$132.920
50+$130.260
More Pricing...
5600µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
143.2mm
28.5mm
0.018ohm
15.8A
-40°C
85°C
08AM1815

RoHS

Date/Lot Code

Each
1+$125.150
5+$113.580
10+$102.020
25+$97.760
50+$93.490
More Pricing...
47000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
3000µohm
24A
-40°C
85°C
06AM9827

RoHS

Each
1+$123.070
5+$116.280
10+$109.450
25+$101.280
50+$99.950
More Pricing...
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
59AM5198

RoHS

Each
1+$252.910
5+$249.620
10+$246.110
25+$232.230
6800µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43584 Series
76.9mm
143.2mm
31.7mm
0.018ohm
17.1A
-40°C
85°C
16AC3214

RoHS

Each
1+$141.350
5+$135.320
10+$121.530
25+$117.220
50+$115.500
More Pricing...
4700µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
143.2mm
31.7mm
5400µohm
20.7A
-40°C
105°C
16AC3191

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
4700µF
450V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
6400µohm
16.2A
-40°C
85°C
16AC3168

RoHS

Each
Pricing is unavailable. Please contact customer services.
5600µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
143.2mm
28.5mm
6900µohm
15.8A
-40°C
85°C
25AJ0677

RoHS

Each
Pricing is unavailable. Please contact customer services.
4700µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
143.2mm
28.5mm
0.026ohm
11.9A
-25°C
85°C
63W3588

RoHS

Date/Lot Code

Each
1+$113.790
0.47F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
-
6000µohm
25A
-40°C
85°C
16AC3192

RoHS

Each
1+$106.600
5+$100.500
10+$93.200
25+$86.500
50+$84.670
More Pricing...
3900µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
6800µohm
14.4A
-40°C
85°C
16AC2921

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.33F
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
3200µohm
25A
-40°C
85°C
83AH9797

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
143.2mm
31.7mm
0.01ohm
26A
-40°C
85°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK