Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43584A9688M003Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.59AM5198
Product RangeB43584 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $252.910 |
| 5+ | $249.620 |
| 10+ | $246.110 |
| 25+ | $232.230 |
Price for:Each
Minimum: 1
Multiple: 1
$252.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43584A9688M003Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.59AM5198
Product RangeB43584 Series
Capacitance6800µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product RangeB43584 Series
Product Diameter76.9mm
Product Height143.2mm
Lead Spacing31.7mm
ESR0.018ohm
Ripple Current17.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6800µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.9mm
Lead Spacing
31.7mm
Ripple Current
17.1A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
B43584 Series
Product Height
143.2mm
ESR
0.018ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
