Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCG501U150R3C
Newark Part No.17F1721
Product RangeCG Series
Technical Datasheet
80 In Stock
160 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $43.570 |
5+ | $40.310 |
10+ | $37.050 |
25+ | $36.390 |
50+ | $35.740 |
100+ | $35.730 |
250+ | $29.210 |
Price for:Each
Minimum: 1
Multiple: 1
$43.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCG501U150R3C
Newark Part No.17F1721
Product RangeCG Series
Technical Datasheet
Capacitance500µF
Voltage(DC)150V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeCG Series
Product Diameter34.9mm
Product Height79.37mm
Lead Spacing12.7mm
ESR0.103ohm
Ripple Current3.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
500µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
34.9mm
Lead Spacing
12.7mm
Ripple Current
3.1A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
150V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
CG Series
Product Height
79.37mm
ESR
0.103ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability