0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
25AJ0685

RoHS

Each
1+$126.410
5+$111.550
10+$93.740
25+$84.840
100+$78.900
More Pricing...
2200µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43721 Series
64.3mm
96.7mm
28.5mm
0.055ohm
7.66A
-25°C
85°C
07AM0060

RoHS

Each
1+$119.900
5+$113.890
10+$107.830
25+$100.580
50+$99.400
More Pricing...
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
0.024ohm
13.8A
-40°C
85°C
07AM0090

RoHS

Each
1+$168.670
5+$149.730
10+$126.990
25+$115.610
50+$108.040
More Pricing...
4700µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
96.7mm
31.7mm
0.026ohm
15.1A
-40°C
85°C
26AM6007

RoHS

Each
1+$95.050
5+$83.800
10+$72.560
25+$72.550
50+$72.530
More Pricing...
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
64.3mm
96.7mm
28.5mm
0.026ohm
12.7A
-25°C
85°C
07AM0076

RoHS

Each
1+$75.880
5+$71.690
10+$67.480
25+$62.440
50+$54.000
More Pricing...
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.04ohm
9.61A
-40°C
85°C
26AM8280

RoHS

Each
1+$94.930
5+$89.170
10+$83.400
25+$81.730
50+$80.070
More Pricing...
2700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
96.7mm
31.7mm
0.034ohm
17.9A
-40°C
85°C
07AM0063

RoHS

Date/Lot Code

Each
1+$117.600
5+$103.390
10+$89.180
25+$86.690
50+$85.430
More Pricing...
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
105°C
83AH9792

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
85°C
25AJ0687

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
2700µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
96.7mm
31.7mm
0.032ohm
14.4A
-40°C
105°C
25AJ0681

RoHS

Each
1+$46.390
5+$44.140
10+$41.900
25+$37.660
50+$34.420
More Pricing...
1800µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
96.7mm
22.2mm
0.07ohm
7.33A
-25°C
85°C
16AC3185

RoHS

Each
1+$125.130
5+$115.680
10+$106.230
25+$104.100
50+$101.980
More Pricing...
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.011ohm
9.61A
-40°C
85°C
16AC3197

RoHS

Each
1+$211.050
5+$186.490
10+$157.020
25+$142.300
50+$132.470
More Pricing...
4700µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
96.7mm
31.7mm
7500µohm
15.1A
-40°C
85°C
16AC3178

RoHS

Date/Lot Code

Each
1+$91.120
5+$85.910
10+$79.660
25+$73.940
50+$72.380
More Pricing...
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
8100µohm
13.8A
-40°C
85°C
16AC3182

RoHS

Each
Pricing is unavailable. Please contact customer services.
2200µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.014ohm
8.24A
-40°C
85°C
83AH9800

RoHS

Each
1+$71.350
5+$67.280
10+$62.390
25+$57.900
50+$56.670
More Pricing...
2200µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
96.7mm
28.5mm
0.045ohm
8.53A
-40°C
105°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK