Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43712A5228M000Copy
Newark Part No.16AC3182
Product RangeB43712 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB43712A5228M000Copy
Newark Part No.16AC3182
Product RangeB43712 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product RangeB43712 Series
Product Diameter64.3mm
Product Height96.7mm
Lead Spacing28.5mm
ESR0.014ohm
Ripple Current8.24A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
64.3mm
Lead Spacing
28.5mm
Ripple Current
8.24A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
B43712 Series
Product Height
96.7mm
ESR
0.014ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
