Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43712A9338M000Copy
Newark Part No.16AC3185
Product RangeB43712 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTDK
Manufacturer Part NoB43712A9338M000Copy
Newark Part No.16AC3185
Product RangeB43712 Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product RangeB43712 Series
Product Diameter64.3mm
Product Height96.7mm
Lead Spacing28.5mm
ESR0.011ohm
Ripple Current9.61A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
64.3mm
Lead Spacing
28.5mm
Ripple Current
9.61A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
B43712 Series
Product Height
96.7mm
ESR
0.011ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
