Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKCL44X7R1E103M085AA Capacitor Array, 0.01 µF, 0805 [2012 Metric], 25 V, 4 Capacitors, Standard Terminal, ± 20%](https://canada.newark.com/productimages/standard/en_US/89Y7025-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKCL44X7R1E103M085AACopy
Newark Part No.89Y7026
Product RangeCKC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCKCL44X7R1E103M085AACopy
Newark Part No.89Y7026
Product RangeCKC Series
Technical Datasheet
Ceramic Capacitor Case0805 [2012 Metric]
Capacitance0.01µF
Capacitor Case / Package0805 [2012 Metric]
Voltage(DC)25V
Voltage Rating25V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
PackagingCut Tape
Dielectric CharacteristicX7R
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCKC Series
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ceramic Capacitor Case
0805 [2012 Metric]
Capacitor Case / Package
0805 [2012 Metric]
Voltage Rating
25V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Dielectric Characteristic
X7R
Product Width
1.25mm
Operating Temperature Max
125°C
Qualification
-
MSL
-
Capacitance
0.01µF
Voltage(DC)
25V
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 20%
Packaging
Cut Tape
Product Length
2mm
Operating Temperature Min
-55°C
Product Range
CKC Series
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability