0.33µF Leaded MLCC Multilayer Ceramic Capacitors:

38 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43K3195

RoHS

Date/Lot Code

Each
1+
$0.612
10+
$0.367
25+
$0.347
50+
$0.324
100+
$0.303
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
10°C
85°C
-
23AC9626
Each
1000+
$0.962
2500+
$0.891
Min: 1000 / Mult: 1
0.33µF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
SkyCap SL Series
-
7.62mm
3.81mm
9.14mm
-55°C
125°C
-
68AK5060

RoHS

Date/Lot Code

Each
1+
$0.844
10+
$0.594
25+
$0.541
50+
$0.487
100+
$0.433
More Pricing...
Min: 1 / Mult: 1
0.33µF
100V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
FG Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
-
68AK5018

RoHS

Date/Lot Code

Each
1+
$0.625
10+
$0.395
25+
$0.373
50+
$0.352
100+
$0.330
More Pricing...
Min: 1 / Mult: 1
0.33µF
25V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
14AM6521

RoHS

Date/Lot Code

Each
10+
$0.410
25+
$0.360
50+
$0.312
100+
$0.262
500+
$0.249
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 20%
Axial Leaded
Z5U
-
-
Aximax 400 Series
3.05mm
4.32mm
-
-
10°C
85°C
-
67AK3528

RoHS

Date/Lot Code

Each
1+
$0.651
10+
$0.449
25+
$0.398
50+
$0.347
100+
$0.294
More Pricing...
Min: 1 / Mult: 1
0.33µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
68AK4982

RoHS

Date/Lot Code

Each
1+
$0.548
10+
$0.344
25+
$0.323
50+
$0.302
100+
$0.283
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
67AK0884

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$1.100
25+
$1.060
50+
$1.020
100+
$0.982
More Pricing...
Min: 1 / Mult: 1
0.33µF
250V
± 10%
PC Pin
X7T
5mm
Radial Leaded
FG Series
-
5.5mm
4mm
7mm
-55°C
125°C
-
46P6304

RoHS

Each (Cut from Ammo Pack)
1+
$0.012
10+
$0.012
100+
$0.012
250+
$0.012
500+
$0.012
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
28AC3184

RoHS

Each
500+
$1.820
Min: 1000 / Mult: 1
0.33µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
SkyCap SR Series
-
7.62mm
3.81mm
9.14mm
-55°C
125°C
-
81F2064

RoHS

Date/Lot Code

Each
1+
$0.334
10+
$0.282
25+
$0.282
50+
$0.282
100+
$0.262
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
PC Pin
X7R
5.08mm
Radial Leaded
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
70K4825

RoHS

Each
1+
$0.126
10+
$0.126
25+
$0.126
50+
$0.126
100+
$0.126
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
-
36K6229

RoHS

Date/Lot Code

Each
1+
$3.900
10+
$2.980
25+
$2.870
50+
$2.760
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
-
7.62mm
3.81mm
7.62mm
-55°C
125°C
-
95F7158

RoHS

Date/Lot Code

Each
1+
$0.216
10+
$0.216
25+
$0.216
50+
$0.216
100+
$0.216
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
PC Pin
Z5U
2.54mm
Radial Leaded
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
10°C
85°C
-
66C6725

RoHS

Date/Lot Code

Each
1+
$0.413
10+
$0.413
25+
$0.413
50+
$0.413
100+
$0.413
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
PC Pin
X7R
8mm
Radial Leaded
2C20 Series
-
7.62mm
3.99mm
7.62mm
-55°C
125°C
-
39K9773

RoHS

Each
100+
$0.941
500+
$0.826
1000+
$0.709
2500+
$0.654
Min: 400 / Mult: 200
0.33µF
50V
± 5%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
3.81mm
6.6mm
-
-
-55°C
125°C
-
52J1943
Each
1000+
$4.040
2500+
$3.760
Min: 1000 / Mult: 1000
0.33µF
50V
± 10%
-
X7R
5.08mm
Radial Leaded
CK06 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
39K9751

RoHS

Each
1000+
$0.191
2500+
$0.171
Min: 1200 / Mult: 300
0.33µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
Aximax, 400 Series
2.54mm
5.08mm
-
-
10°C
85°C
-
01J3293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.155
10+
$0.155
25+
$0.155
50+
$0.155
100+
$0.155
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
PC Pin
X7R
-
Axial Leaded
Aximax, 400 Series
3.81mm
7.36mm
-
-
-55°C
125°C
-
96C7952
Each
1000+
$0.310
2500+
$0.280
Min: 1000 / Mult: 1000
0.33µF
50V
± 20%
PC Pin
Z5U
2.54mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
6.6mm
10°C
85°C
-
36K6174

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.208
5000+
$0.196
10000+
$0.171
20000+
$0.153
30000+
$0.141
More Pricing...
Min: 3000 / Mult: 3000
0.33µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
-
53J3275
Each
100+
$5.930
500+
$5.430
1000+
$4.830
2500+
$4.510
Min: 200 / Mult: 200
0.33µF
50V
± 20%
PC Pin
Z5U
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
10°C
85°C
-
08B4019
Each
100+
$2.690
500+
$2.420
1000+
$2.100
2500+
$1.880
Min: 200 / Mult: 100
0.33µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK06 Series, MIL-C-11015/19 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
53J3298
Each
100+
$26.390
250+
$25.540
500+
$23.860
Min: 200 / Mult: 200
0.33µF
50V
± 10%
PC Pin
X7R
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
8.13mm
-55°C
125°C
-
07X1124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.301
Min: 5000 / Mult: 5000
0.33µF
50V
± 20%
PC Pin
Z5U
-
Axial Leaded
Aximax, 400 Series
3.05mm
5.08mm
-
-
-10°C
85°C
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK