0
0 Items$0.00

8200pF General Purpose Film Capacitors :

25 Products Found
Find a huge range of 8200pF General Purpose Film Capacitors at Newark Electronics Canada. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.01µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay, Kemet & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
99W1808

RoHS

Each
1+$2.240
10+$1.230
25+$1.190
50+$1.140
100+$1.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
1.06kV
3kV
Through Hole
PC Pin
-
22.5mm
25.8mm
7.5mm
15.3mm
ECWH(C) Series
-40°C
85°C
-
99AJ6468

RoHS

Date/Lot Code

Each
1+$0.801
4000+$0.225
6000+$0.224
10000+$0.220
20000+$0.216
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
82K9405

RoHS

LCR COMPONENTS
Each
1+$4.490
10+$4.050
25+$3.780
50+$3.510
100+$3.160
More Pricing...
Film / Foil PS
Axial Leaded
8200pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
85°C
-
62W6464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.030
10+$0.666
100+$0.477
500+$0.403
5000+$0.379
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
8200pF
± 2%
30V
50V
Surface Mount
Standard Terminal
GRADE II (Test Condition B)
-
1.1mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
62W6464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.477
500+$0.403
5000+$0.379
10000+$0.372
25000+$0.364
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
8200pF
± 2%
30V
50V
Surface Mount
Standard Terminal
GRADE II (Test Condition B)
-
1.1mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
32R8898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.897
6000+$0.879
9000+$0.861
15000+$0.844
30000+$0.826
More Pricing...
Metallized PEN Stacked
1913 [4833 Metric]
8200pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
-
99W1807

RoHS

Each
1000+$0.883
2000+$0.857
3000+$0.830
5000+$0.809
10000+$0.792
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
1.06kV
3kV
Through Hole
PC Pin
-
22.5mm
25.8mm
7.5mm
15.3mm
ECWH(C) Series
-40°C
85°C
-
03J9052

RoHS

Date/Lot Code

Each
2000+$0.316
4000+$0.291
6000+$0.270
10000+$0.251
20000+$0.230
More Pricing...
Metallized PET
Radial Box - 2 Pin
8200pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
18M4087

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.479
6000+$0.469
10000+$0.459
Metallized PET
Radial Box - 2 Pin
8200pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W3126

RoHS

Each
1600+$0.466
3200+$0.454
4800+$0.441
8000+$0.427
16000+$0.413
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
15mm
17.8mm
6.8mm
12.7mm
ECWH(A) Series
-40°C
105°C
-
05W5477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.844
6000+$0.840
9000+$0.799
15000+$0.797
30000+$0.794
More Pricing...
Metallized PEN Stacked
1913 [4833 Metric]
8200pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
05W5450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.469
Metallized PEN Stacked
1210 [3225 Metric]
8200pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
2.1mm
ECWU(X) Series
-55°C
105°C
-
04J5769

RoHS

Each
2000+$1.970
4000+$1.930
6000+$1.890
10000+$1.860
20000+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 2%
125V
400V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
9mm
MKP419 Series
-55°C
85°C
-
18M4071

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.458
6000+$0.456
10000+$0.435
Metallized PET
Radial Box - 2 Pin
8200pF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
18M4149

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.906
6000+$0.888
10000+$0.869
Metallized PET
Radial Box - 2 Pin
8200pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
2.5mm
6.5mm
MKT371 Series
-55°C
105°C
-
62W6415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.752
10+$0.462
100+$0.395
1000+$0.328
5000+$0.297
More Pricing...
Metallized PPS Stacked
0805 [2012 Metric]
8200pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
2mm
1.25mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
18C4872

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.489
6000+$0.479
10000+$0.469
Metallized PET
Radial Box - 2 Pin
8200pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
01X0659

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.326
9000+$0.319
15000+$0.298
Metallized PPS Stacked
0805 [2012 Metric]
8200pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
01X0714

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.340
9000+$0.319
15000+$0.311
Metallized PPS Stacked
1206 [3216 Metric]
8200pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
18C5139

RoHS

Each (Supplied on Full Reel)
Full Reel
750+$0.980
2250+$0.942
3750+$0.924
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
18C5126

RoHS

Each (Supplied on Full Reel)
Full Reel
750+$0.939
2250+$0.921
3750+$0.902
Metallized PP
Radial Box - 2 Pin
8200pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
99W1809

RoHS

Each
1000+$1.090
2000+$0.981
3000+$0.965
5000+$0.949
10000+$0.932
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
1.06kV
3kV
Through Hole
PC Pin
-
22.5mm
25.8mm
7.5mm
22.3mm
ECWH(C) Series
-40°C
85°C
-
47AC4472

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.340
5000+$0.324
10000+$0.291
20000+$0.266
30000+$0.249
More Pricing...
Metallized PPS Stacked
0805 [2012 Metric]
8200pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
46AM2800

RoHS

Each
2000+$0.172
4000+$0.155
6000+$0.153
10000+$0.150
20000+$0.146
More Pricing...
Metallized PET
Radial Box - 2 Pin
8200pF
± 5%
30V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
MMK/F601 Series
-55°C
100°C
-
49W3942

RoHS

Each
1000+$0.699
2000+$0.661
3000+$0.650
5000+$0.637
10000+$0.624
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
20mm
23mm
7.5mm
16mm
ECWH(V) Series
-40°C
105°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK