7µF Motor Run Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.090 5+ $24.680 10+ $24.250 25+ $23.830 50+ $23.410 More Pricing... | Metallized PP | Can | 7µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 31.75mm | 120.65mm | GEM III 27L Series | -40°C | 70°C | ||||||
Each | 1+ $16.140 10+ $14.740 25+ $13.150 50+ $11.570 100+ $11.150 More Pricing... | Metallized PP | Can | 7µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 30mm | 55mm | B33331I6 Series | -40°C | 85°C | ||||||
Each | 5+ $70.530 | - | Can | 7µF | - | Stud Mount - M8 | - | Wire Leaded | - | - | 40mm | 101mm | - | -25°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | Through Hole | 400V | PC Pin | 42.5mm | 65V/µs | - | 45mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | Through Hole | 320V | PC Pin | 42.5mm | 50V/µs | - | 33.5mm | MAB Series | -40°C | 100°C | ||||||