| Quantity | Price |
|---|---|
| 300+ | $1.170 |
| 600+ | $1.150 |
| 900+ | $1.120 |
| 1500+ | $1.100 |
| 3000+ | $1.050 |
| 7500+ | $0.962 |
| 15000+ | $0.895 |
| 30000+ | $0.876 |
Product Information
Product Overview
The XK series metallised polyester Film Capacitor offers highly reliable and superior performance in high frequency applications, self-healing and non-inductive construction. Dielectric made of polyethylene terephthalate film covered with vacuum-evaporated metal. Finished by inner dipping with liquid epoxy resin and outer coating with flame-retardant epoxy resin, those double coating provides excellent humidity resistance. It is designed to be compact and to cover larger capacitance range having advantage of tolerating to AC voltage and large current flow. Designed 1mm maximum of epoxy on lead wire for best performance at soldering process on PC board assemblies. It is suitable for filtering, DC-blocking, coupling and use in AC circuits for motor starting, charging/discharging and noise suppression.
- Flame-retardant epoxy resin encapsulation
- 250, 400 and 630VDC Rated voltage
- 0.01 to 3.3µF Rated capacitance range
- ±5% (J) and ±10% (K) Rated capacitance tolerance
Notes
Do not use this product for across-the-line applications.
Technical Specifications
Metallized PET
1µF
Through Hole
PC Pin
-
14.8mm
-40°C
No SVHC (25-Jun-2025)
Radial Box - 2 Pin
± 10%
125V
17.5mm
-
QXK Series
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate