82 Product Results Found for "position"
Find a huge range of Motor Run Capacitors at Newark Electronics Canada. We stock a large selection of Motor Run Capacitors, including new and most popular products from the world's top manufacturers including: Icel By Nichicon, Nichicon & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 6.3µF | ± 10% | Through Hole | 400V | PC Pin | 42.5mm | 65V/µs | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | Through Hole | 320V | PC Pin | 26.5mm | 90V/µs | 16mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Through Hole | 250V | PC Pin | 26.5mm | 60V/µs | 18.5mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | Through Hole | 250V | PC Pin | 39.5mm | 40V/µs | 26mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 0.5µF | ± 10% | Through Hole | 320V | PC Pin | 26.5mm | 90V/µs | 17mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 400V | PC Pin | 42mm | 65V/µs | 50mm | MAB Series | -40°C | 100°C | ||||||
Each | 100+ $3.650 500+ $3.270 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 125V | PC Pin | 27.5mm | - | 25.7mm | QXK Series | -40°C | 105°C | ||||||
Each | 100+ $0.825 500+ $0.743 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 200V | PC Pin | 12.5mm | - | 11.4mm | QXK Series | -40°C | 105°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 3.15µF | ± 10% | Through Hole | 250V | PC Pin | 32mm | 50V/µs | 24.5mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 27µF | ± 10% | Through Hole | 250V | PC Pin | 42mm | 35V/µs | 50mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 30mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Through Hole | 320V | PC Pin | 39.5mm | 50V/µs | 26mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Through Hole | 400V | PC Pin | 26.5mm | 120V/µs | 18.5mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 10% | Through Hole | 160V | PC Pin | 32mm | 40V/µs | 24.5mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | Through Hole | 500V | PC Pin | 42.5mm | 90V/µs | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | Through Hole | 400V | PC Pin | 42.5mm | 65V/µs | 45mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Through Hole | 500V | PC Pin | 42.5mm | 90V/µs | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | Through Hole | 250V | PC Pin | 32mm | 50V/µs | 22mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | Through Hole | 400V | PC Pin | 26.5mm | 120V/µs | 16mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Through Hole | 320V | PC Pin | 32mm | 70V/µs | 20mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 28mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | Through Hole | 320V | PC Pin | 42.5mm | 50V/µs | 45mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | 45mm | MAB Series | -40°C | 100°C | ||||||