0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0386

RoHS

Date/Lot Code

Each
1+$4.700
10+$3.380
25+$3.160
50+$2.940
100+$2.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
-
1.2kV
PC Pin
27.5mm
90V/µs
153A
5.9A
0.0191ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8776

RoHS

Each
234+$2.630
500+$2.420
1000+$2.190
2500+$2.020
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
Radial Leaded
27.5mm
29V/µs
52A
6.2A
0.0191ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
11AN1103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.690
25+$2.490
50+$2.250
100+$2.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
500V
1.25kV
PC Pin
27.5mm
600V/µs
-
5.5A
0.0191ohm
31.5mm
11mm
21mm
B32654A Series
-40°C
110°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK