Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQUBU4180A1XJCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AC8776
Product RangeC4AQ Series
Also Known As4AQUBU4180A1XJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 234+ | $2.630 |
| 500+ | $2.420 |
| 1000+ | $2.190 |
| 2500+ | $2.020 |
Price for:Each
Minimum: 234
Multiple: 234
$615.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQUBU4180A1XJCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AC8776
Product RangeC4AQ Series
Also Known As4AQUBU4180A1XJ
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Dielectric TypeMetallized PP
Capacitance1.8µF
Capacitance Tolerance± 5%
Product RangeC4AQ Series
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.3kV
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating29V/µs
Peak Current52A
RMS Current (Irms)6.2A
ESR0.0191ohm
Product Length31.5mm
Product Width13mm
Product Height25mm
Output (kvar)-
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Automotive grade (AEC–Q200)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
1.8µF
Product Range
C4AQ Series
Capacitor Mounting
Through Hole
Voltage(DC)
1.3kV
Lead Spacing
27.5mm
Peak Current
52A
ESR
0.0191ohm
Product Width
13mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Dielectric Type
Metallized PP
Capacitance Tolerance
± 5%
Typical Applications
DC Link
Voltage(AC)
-
Capacitor Terminals
Radial Leaded
dv/dt Rating
29V/µs
RMS Current (Irms)
6.2A
Product Length
31.5mm
Product Height
25mm
Product Diameter
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
