Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32654A7104K189Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN1103
Product RangeB32654A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.690 |
| 25+ | $2.490 |
| 50+ | $2.250 |
| 100+ | $2.010 |
| 250+ | $1.750 |
| 500+ | $1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32654A7104K189Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN1103
Product RangeB32654A Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Typical ApplicationsPFC, Resonant Circuits, Snubber
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)1.25kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating600V/µs
Peak Current-
RMS Current (Irms)5.5A
ESR0.0191ohm
Product Diameter-
Product Length31.5mm
Product Width11mm
Product Height21mm
Ripple Current-
Output (kvar)-
Product RangeB32654A Series
Operating Temperature Min-40°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Typical Applications
PFC, Resonant Circuits, Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
-
ESR
0.0191ohm
Product Length
31.5mm
Product Height
21mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.25kV
Capacitor Terminals
PC Pin
dv/dt Rating
600V/µs
RMS Current (Irms)
5.5A
Product Diameter
-
Product Width
11mm
Ripple Current
-
Product Range
B32654A Series
Operating Temperature Max
110°C
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
