0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3471

RoHS

Each
1+$55.330
5+$53.190
10+$51.030
25+$46.990
50+$43.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
4V/µs
840A
47.7A
1600µohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5596

RoHS

Each
1+$58.970
5+$56.670
10+$54.380
25+$50.070
50+$46.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
15V/µs
3.15kA
47.7A
1600µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
61AK3873

RoHS

Date/Lot Code

Each
1+$27.690
5+$24.380
10+$21.060
25+$20.360
100+$19.670
More Pricing...
Metallized PP
Radial Box - Tabs
10µF
± 5%
Snubber
Panel Mount
330V
600V
-
Solder
25.5mm
70V/µs
703A
-
1600µohm
-
42mm
30mm
45mm
40A
C4BT Series
-40°C
85°C
-
29AM5469

RoHS

Each
1+$251.560
5+$243.170
10+$224.010
25+$218.020
50+$215.630
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
1600µohm
75mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
03AM7628

RoHS

Each
1+$41.370
5+$36.600
10+$30.900
25+$28.040
100+$26.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
-
32A
1600µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
98AK5450

RoHS

Each
1+$174.930
5+$155.600
10+$132.400
25+$120.790
50+$113.060
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
32mm
-
2.6kA
65A
1600µohm
85mm
-
-
95mm
-
B25695 Series
-40°C
105°C
-
85AC1667

RoHS

Each
1+$141.350
5+$137.110
10+$132.870
25+$128.640
50+$128.630
More Pricing...
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
50A
1600µohm
75mm
-
-
197mm
-
C44P-R Series
-25°C
70°C
-
85AC1691

RoHS

Each
1+$138.580
5+$122.920
10+$104.110
25+$94.700
50+$92.810
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
40A
1600µohm
75mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
12AC6445

RoHS

Each
1+$15.470
10+$14.840
25+$13.210
50+$12.440
100+$11.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
275V
450V
-
Radial Leaded
37.5mm
55V/µs
828A
29A
1600µohm
-
42mm
30mm
45mm
-
C4AT Series
-40°C
85°C
-
21AM9428

RoHS

Each
1+$143.420
5+$137.480
10+$131.550
25+$125.610
50+$123.100
More Pricing...
-
Can
730µF
± 10%
-
Stud Mount - M12
4kV
900V
-
Screw
50mm
-
5.2A
70A
1600µohm
85mm
-
-
176mm
-
B25690 Series
-40°C
85°C
-
03AM7627

RoHS

Each
1+$27.690
5+$26.450
10+$24.840
25+$22.220
100+$20.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
-
32A
1600µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK