Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44PPGR5330RASKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AC1691
Product RangeC44P-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.640 |
| 5+ | $92.800 |
| 10+ | $84.940 |
| 25+ | $83.400 |
| 50+ | $81.850 |
| 100+ | $80.300 |
Price for:Each
Minimum: 1
Multiple: 1
$100.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PPGR5330RASKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AC1691
Product RangeC44P-R Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance33µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)550V
Voltage(DC)1.28kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating30V/µs
Peak Current-
RMS Current (Irms)40A
ESR1600µohm
Product Diameter75mm
Product Length-
Product Width-
Product Height117mm
Ripple Current-
Output (kvar)-
Product RangeC44P-R Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
33µF
Typical Applications
AC Filter
Voltage(AC)
550V
Humidity Rating
-
Lead Spacing
35mm
Peak Current
-
ESR
1600µohm
Product Length
-
Product Height
117mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.28kV
Capacitor Terminals
Screw
dv/dt Rating
30V/µs
RMS Current (Irms)
40A
Product Diameter
75mm
Product Width
-
Ripple Current
-
Product Range
C44P-R Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
