Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25690A0737K901Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AM9428
Product RangeB25690 Series
Also Known AsB25690A 737K901
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $143.420 |
| 5+ | $137.480 |
| 10+ | $131.550 |
| 25+ | $125.610 |
| 50+ | $123.100 |
| 100+ | $120.600 |
Price for:Each
Minimum: 1
Multiple: 1
$143.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25690A0737K901Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AM9428
Product RangeB25690 Series
Also Known AsB25690A 737K901
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance730µF
Capacitance Tolerance± 10%
Typical Applications-
Capacitor MountingStud Mount - M12
Voltage(AC)4kV
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating-
Peak Current5.2A
RMS Current (Irms)70A
ESR1600µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height176mm
Ripple Current-
Output (kvar)-
Product RangeB25690 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
-
Capacitance
730µF
Typical Applications
-
Voltage(AC)
4kV
Humidity Rating
-
Lead Spacing
50mm
Peak Current
5.2A
ESR
1600µohm
Product Length
-
Product Height
176mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
70A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
B25690 Series
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
